Stackpole Electronics CSSU High Power Metal Alloy Current Sense Resistor

Stackpole Electronics CSSU High Power Metal Alloy Current Sense Resistors are AEC-Q200 compliant and offer a 5W maximum power rating in a 2512 size chip. The CSSU2512 series features built-in heat sinks that reduce the overall thermal stress and lower the terminal and hot spot temperatures of the part under power. The robust all-metal structure can operate at temperature ratings of up to +170°C. Stackpole Electronics CSSU Resistors are designed for harsh environments, including automotive and industrial power and motor control.

Features

  • Low resistance
  • Low TCR
  • Excellent long-term stability
  • Suitable for automotive applications

Specifications

  • AEC-Q200 compliant
  • 5W maximum power rating
  • ±50ppm/°C TCR
  • Up to +105°C temperature rating
  • 0.001Ω to 0.01Ω resistance range
  • Lead free and halogen free
  • RoHS and REACH compliance

Videos

Comparison

Chart - Stackpole Electronics CSSU High Power Metal Alloy Current Sense Resistor
公開: 2025-03-31 | 更新済み: 2026-03-16