Phihong Level VI Wall-Mount AC Adapters

Phihong Level VI Wall-Mount AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters range from 2.75W to 24W output power and provide 5V to 48V output voltage and 230mA to 3A output current. Typical applications for Phihong Level VI Wall-Mount AC Adapters include smartphones, personal electronics, digital cameras, and more.

Features

  • Level VI efficiency
  • 90VAC to 264VAC input voltage
  • 2.75W to 24W output power
  • 5V to 48V output voltage

Applications

  • Smartphones
  • Personal electronics
  • Digital cameras
公開: 2015-11-12 | 更新済み: 2023-01-20