Phoenix Contact 危険個所用リレー
Phoenix Contact 危険個所用リレーは、現在ではトリプル定格になっており、グローバルアプリケーション向けに1つのリレーでの標準化が可能になります。トリプル定格には、北米での使用を目的としたUL CID2、ヨーロッパでの使用を目的としたATEXがあります。これらのリレーは、PLCインターフェイス接続されており、世界中の危険な場所用のアプリケーションを対象としたIECExが含まれています。この危険個所リレーは、スリム、トリプル認定の交換可能な電気機械オプション、およびPTプッシュイン接続を備えています。また、製品シリーズが拡張されており、新しい14mm 10A製品も含まれています。特徴
- IECEx, ATEX, and UL CID2 certified
- Time-saving potential distribution
- SPDT and DPDT contact form
- Pluggable relays
- Screw or push-in connection
- 250V AC/DC maximum switching voltage
- Efficient connection to the system cabling using V8 adapter
- Slim design
- Functional jumpers
- Integrated input and interference suppression circuit
アプリケーション
- Potentially explosive areas
- Hazardous locations
Accessories
Additional Resources
公開: 2017-07-05
| 更新済み: 2022-06-07