Phoenix Contact 18AWG M12 TPE cordsets
Phoenix Contact 18AWG M12 TPE Cordsets use thermoplastic elastomer (TPE) jackets with superior properties of elasticity and provide years of reliable use, even in demanding installations. Phoenix Contact 18AWG M12 TPE C18AWG M12 TPE cordsetsordsets are PLTC-rated, sunlight resistant, and rated for up to +105°C. Additionally, the use of 18 AWG wires, rather than typical 22AWG for M12 series, provides added protection from voltage loss over longer cable runs.Features
- 4A rated current
- Up to 300V rated voltage
- -30°C to +105°C operating temperature range
- M12 connector IEC 61076-2-101
- TPE cable type
View Results ( 141 ) Page
| 部品番号 | データシート | 説明 | IP 定格 |
|---|---|---|---|
| 1424890 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-5P- 5,0-547/ FR SCO BK | IP65, IP67, IP68 |
| 1424987 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-5P-MS/ 5,0-547/ FS SCO BK | IP65, IP67, IP68 |
| 1424879 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-5P-MS/ 1,547/FS SCO BK | IP65, IP67, IP68 |
| 1424925 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-3P- 5,0-547/ FS SCO BK | IP65, IP67, IP68 |
| 1424888 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-5P- 5,0-547/ FS SCO BK | IP65, IP67, IP68 |
| 1424905 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-4P- 5,0-547/ FS SCO BK | IP65, IP67, IP68 |
| 1424908 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-4P- 5,0-547/ FR SCO BK | IP65, IP67, IP68 |
| 1425115 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-4P- 15,0-547/ FS SCO BK | IP65, IP67, IP68 |
| 1424886 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-5P-MR/ 5,0-547 SCO BK | IP65, IP67, IP68 |
| 1424896 | ![]() |
センサーケーブル/アクチュエータケーブル SAC-4P-MS/ 5,0-547 SCO BK | IP65, IP67, IP68 |
公開: 2015-01-28
| 更新済み: 2022-03-11