- ホーム
- 最新製品
- 新製品(メーカー別)
- Power Integrations
- リファレンス設計キット (RDK) - Power Integrations
Power Integrations リファレンス設計キット (RDK)
Power Integrationsリファレンス設計キット(RDK)は、最も人気の高い電力変換/供給アプリケーション向けに最適化された実用的な設計です。本キットは、開発者が既存の実証された設計を評価、修正、調整、テストできるようにすることで、プロジェクト開発のタイムラインをスピードアップします。同じ設計ファイルを開発者自身のプロジェクトに活用できます。これらのRDKは、高性能AC-DC、LEDドライバ、またはモータドライバICに基づいています。すべてのRDKには、完全なドキュメント付のフル機能を備えたリファレンスボードが搭載されており、次の電源設計を開始する上で不可欠な素材を提供します。このフル機能ボードは、テストと評価目的に使用できます。また、新しい設計の開発を加速する包括的な設計ファイルがあります。包括的なドキュメントには、仕様、回路図、回路説明、PCBレイアウト、部品表(BOM)、性能データ、波形、熱性能が含まれています。代表的なアプリケーションには、 LED照明、車載認定電力変換 、IoT、ホーム/ビルオートメーション、産業用および組み込み電源、電化製品、計測、モータ制御などがあります。
特徴
- ハードウェアキット
- フル機能を備えたリファレンスボード
- 包括的なドキュメント
- 完全なリファレンス設計ファイルによるサポート
アプリケーション
- LED照明
- 車載標準資格の電力変換
- 電化製品
- 車載用および組み込み型電源
- IoT/家庭およびビル用オートメーション
- 計測
- モータ制御(ファン、ブロワ、HVACなど)
Additional Resource
関連製品
Power Integrations RDK-641 Reference Design Kit
Combining InnoSwitchTM 3-Pro INN3377C–H301 and Microchip’s PIC16F18325 microcontroller.
Power Integrations RDK-851 Power Management IC Development Tools
Three-phase inverter reference design boards based on the BridgeSwitch motor driver IC.
Power Integrations RDK-506 Reference Design
A highly integrated solution with the lowest possible component count.
Power Integrations RDK-623 Reference Design Kit
For a low standby current non-isolated flyback power supply using LinkSwitch™ -TN2 LNK3202D.
Power Integrations RDK-465 4.5W LED Driver Reference Board
A single-stage power factor corrected, PF >0.8 at 115V and 230V.
Power Integrations RDK-611 Reference Design Kit
Designed for a 10W dual output power supply using the INN3672C-H602 from the InnoSwitch3-EP™ family.
Related Switches
Power Integrations BridgeSwitch™-2 BLDC ICs
Offer up to 99% efficiency and feature <4mW power consumption from a 325VDC bus in sleep mode.
Power Integrations LinkSwitch™-TN2Q Automotive Switchers
AEC-Q100 qualified switcher ICs with integrated system level protection for a low component count.
Power Integrations LinkSwitch-CV Family
Eliminates optocoupler, secondary CV control circuitry, and bias winding supply.
Power Integrations LinkSwitch-XT2 Off-Line Switcher ICs
Energy efficient, low-power ICs with integrated system level protection.
Power Integrations LinkSwitch™-TN2 Off-Line Switchers
Non-isolated off-line power supplies that provide dramatically improved performance.
Power Integrations InnoSwitch™3 with PowiGaN™ ICs
Incorporates primary & secondary controllers, with sense elements and FluxLink™ into a single IC.
Power Integrations TNY284-290 TinySwitch-4 Off-Line Switchers
Features lowest system cost with enhanced flexibility and enhanced safety and reliability features.
Power Integrations HiperPFS™-4 PFC Controllers
Integrated with a 600V MOSFET and optimized for high PF and efficiency across load range.
Power Integrations LCS70x HiperLCS™ Integrated LLC Controllers
Combines a controller, high/low-side gate drivers, plus 2 MOSFETs in a half-bridge configuration.
Power Integrations LYTSwitch-6 LED Lighting Drivers
Highly integrated with a compact footprint and up to 94% efficient across the load range.
Power Integrations BridgeSwitch™ファミリ
高電圧、自己給電式ハーフブリッジモータードライバで、統合デバイス保護が備わっています。
Power Integrations InnoSwitch5-ProフライバックスイッチャIC
95%以上の効率性を達成しており、高度なSR FET制御を使用したゼロ電圧スイッチングを特徴としています。
Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs
Features up to three CC outputs or one CV and one CC output for dimmable LED strings.
Power Integrations ClampZero™ Active Clamp ICs
Pairs with the InnoSwitch™4 to eliminate energy wasted due to switching losses.
Power Integrations InnoSwitch™4-Pro Switcher ICs
Offers switching frequencies up to 140kHz with a high level of integration.
- Power Integrations