pSemi RF DSA Evaluation Kits
pSemi RF DSA Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Digital Step Attenuators (DSAs). These evaluation kits each include an Evaluation Board for its target DSA IC, a USB Interface Board, and a standard USB A to Mini B Cable. This pSemi evaluation board connects to the USB port of a PC via the USB Interface Board. A Graphic User Interface can then be used to control and evaluate the functionality of the DSA IC. The evaluation board can also be operated manually.pSemi RF DSA Evaluation Boards each include a pre-mounted target UltraCMOS DSA IC, along with support components and SMA connectors. Switches and a jumper allow the user to configure the DSA interface for Direct Parallel, Latched Parallel, or Serial mode.
Kit Contents
- DSA Evaluation Board
- USB Interface Board
- USB 2.0 Type A to Type B Mini Cable
Required Equipment
- PC compatible with Windows™ XP, Vista, 7, 8, or 10
- DC power supplies and DC cables
- Vector network analyzer
Typical Board Layout
Setup Example
Additional Resource
View Results ( 8 ) Page
| 部品番号 | データシート | ツールは次の評価用です: | 周波数 |
|---|---|---|---|
| EK43704-12 | ![]() |
PE43704 | 9 kHz to 8 GHz |
| EK43711-03 | ![]() |
PE43711 | 9 kHz to 6 GHz |
| EK4312-13 | PE4312 | 1 MHz to 4 GHz | |
| EK4314-02 | ![]() |
PE4314 | 1 MHz to 2.5 GHz |
| EK43713-03 | ![]() |
PE43713 | 9 kHz to 6 GHz |
| EK43205-02 | ![]() |
PE43205 | 35 MHz to 6 GHz |
| EK43705-12 | ![]() |
PE42427 | 5 MHz to 6 GHz |
| EK43712-03 | ![]() |
PE43712 | 9 kHz to 6 GHz |
公開: 2020-06-19
| 更新済み: 2024-04-15