PUI Audio Xtreme Series Speakers
PUI Audio Xtreme Series Speakers are purpose-built for high performance and durability. Each speaker features an oversized, two-layer (four-layer on the 65mm model), copper-clad aluminum wire voice coil to minimize moving mass, increase power handling, and improve transient response. Ventilation holes with voice coil formers increase airflow and heat dissipation when combined with the open frame basket, reducing power compression.Paper cones, chosen for their warm tonality and self-damping properties that combat ringing, are poly-coated on the 45mm and 58mm PUI Audio models and combined with a rubber surround for IP65 level ingress protection against dust and water when properly mounted. Klippel optimization ensures peak performance through 8mm of travel for >4mm of Xmax and a high-energy Neodymium motor ensures great bass response, even in the smallest enclosures.
45mm AS04504PS-X-R with 170Hz resonant frequency works in 0.05 to 0.40 liter enclosures.
54mm AS05804PS-X-R with 140Hz resonant frequency works in 0.09 to 0.50 liter enclosures.
65mm AS06504PS-X-R with 130Hz resonant frequency works in 0.06 to 0.60 liter enclosures.
Features
- Paper cone for warm natural sound and improved ruggedness
- Large voice coil diameter for high-power handling
- Convenient mounting frame for easy integration
- Venting in the magnetic motor creates forced-air cooling limiting power compression
- Four-layer copper-clad aluminum wire for great transient response
- Water resistant with optional PUI Audio WR coating process
- Low Qts design for use in ultra-small enclosures without inhibiting performance
Datasheets
Brochures
公開: 2019-09-09
| 更新済み: 2023-12-05