Quectel LG69T High precision GNSS Module

Quectel LG69T High precision GNSS Module is AEC-Q100 qualified, and measures 22.0mm × 17.0mm × 3.15mm. The module has integrated multi-band RTK technology for centimeter-level accuracy. The module features the STMicroelectronics® 5th generation positioning receiver platform. The platform has  80 tracking channels and 4 fast acquisition channels. It's compatible with GPS, GLONASS, Galileo, BeiDou, QZSS, and NAVIC (formerly known as IRNSS).

Features

  • AEC-Q100 qualified
  • Multi-band RTK with fast convergence time and outstanding performance (optional)
  • Supports DR algorithms (optional)
  • Support dual GNSS bands (L1 and L5)
  • Centimeter-level accuracy
  • Very low power consumption
  • Integrated LNA
  • Supports UART, CAN, SPI, and I2C interfaces
  • Supports AGNSS
  • Dedicated Quectel SDK commands
公開: 2022-03-07 | 更新済み: 2022-03-21