Quectel YB0027AA 5G Screw Mount Combo Antenna Box
Quectel YB0027AA 5G Screw Mount Combo Antenna Box is optimized for 5G and 4G networks and provides broad coverage from 600MHz to 6000MHz frequency range. This ultra-wide-band antenna box also shows a backward-compatible to support 3G/2G networks at Cat-M and NB-IoT. The YB0027AA antenna is comprehensively designed to work with various ground plane sizes or in free space. This antenna is terminated with SMA connectors for ease of integration with connection via four various cable lengths from 300mm to 5000mm. This YB0027AA screw-mount omnidirectional antenna is easy to install with maximum durability with its IP69 KIBILAC® ASA enclosure. This antenna box is compatible with Quectel's RM520x series modules and is ideal for outdoor applications.Features
- Optimized for 5G and 4G networks
- Screw mount
- SMA male connector
- IP67 and IP69K IP ratings
- Easy to install
- Durable KIBILAC® ASA housing
- Efficiency is 60% to 70%
- RoHS and REACH compliant
Specifications
- 50Ω impedance
- ≤-8dB isolation
- <3dB axis ratio (GNSS)
- Φ162mm x 56mm antenna size
- Frequency ranges:
- LMHs - 600MHz to 960MHz and 1400MHz to 6000MHz
- MHS - 1400MHz to 6000MHz
- GNSS - 1164MHz to 1189MHz and 1559MHz to 1606MHz
- 300mm to 5000mm cable length
- -40°C to 85°C operating temperature range
- Radiation pattern:
- LMHs and MHs - Omni-directional
- GNSS - Directional
- Polarization:
- LMHs and MHs - Linear
- GNSS - RHCP
Dimensions Drawing
Videos
公開: 2023-03-29
| 更新済み: 2023-04-03