Radiall BNC 75Ω HDTV Connectors
Radiall BNC 75Ω HDTV Connectors are lightweight composite, cost-effective, and easy-to-use connectors that can handle data rates up to 3Gbps or higher while supporting SMPTE 292M and 424M broadcasting standards. Radiall's selection of BNC HD connectors offers more bandwidth and higher performance required for maintaining high signal integrity at high data rates, from studio-quality broadcast production to video conferencing equipment. The BNC 75Ω HDTV connectors come in a wide variety of colors for signal cable identification. A special curved interface composite material design with positioning marks makes these connectors easy and fast to connect and disconnect.Features
- Lightweight composite
- Easy to connect and disconnect from the rear, ideal for high-density and recessed bulkhead applications
- Color-coded boots directly on the connector for easy video signal identification
- Guaranteed studio-quality performance up to 6GHz
- 1000 mating cycles minimum for guaranteed durability in the field
- True 75Ω design
Applications
- Broadcast TV stations and studios
- Video routing and production
- Video surveillance equipment
- Video conference equipment
公開: 2013-03-14
| 更新済み: 2022-03-11