ホーム
最新製品
新製品(メーカー別)
RECOM Power
Internet of Things (IoT) Products - RECOM Power
RECOM Power Internet of Things (IoT) Products
Enlarge
RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications.
Features
Low-profile AC/DC and DC/DC converters
Cost effective
Low standby power consumption
Wide operating temperature range
Wide input voltage range
Industrial and household certifications
Applications
IoT
IIoT
Smart offices and smart buildings
Single-cell powered IoT
Microprocessor power supplies
WLAN/BLUETOOTH® modules
LoRaWAN® modules
Compact, Cost-Effective AC/DC
85VAC ~305VAC の入力電圧範囲および4kVAC の絶縁入力/出力に対応します。
Features wide input range, optimized standby mode, high efficiency, and EMC compliance.
High power density 5W power supply modules in lightweight 1" x 1" plastic casing for PCB mount.
Features wide input range, high efficiency, EMC compliance, and comes in PCB and wired packages.
Features wide input range, OVC III input rating, overvoltage, and overcurrent protection.
Designed to meet the latest requirements of IoT systems.
入力電圧範囲85~264VAC 、シングル出力またはデュアル出力の高効率な15Wおよび20Wのコンバータです。
Low-Profile, Cost-Effective DC/DC
Features an internal linear regulator to give a precise, load-independent and low noise output.
オープンフレームSMD絶縁型DC/DCコンバータです。3.3Vまたは5V入力から動作し、非安定化出力は3.3Vまたは5Vです。
Features either 3kVDC /1 minute isolation (/H version) or 1kVDC /1 minute isolation options.
Highly Efficient Switching Regulators
高い効率性と高精度の出力電圧安定化を実現する低価格の0.5A DC/DCコンバータです。
Provides high power densities and feature adjustable output, sequencing, and soft-start control.
最大65VDC の入力を受け入れるとともに、2.6VDC ~28VDC の範囲で出力を調整できます。
Accepts up to 60VDC input while providing a trimmable output from 2.6VDC to 28VDC .
Evaluation Boards
Ready-to-go evaluation platform for RPMH-1.5 Switching Regulator Modules, no soldering necessary.
Ready-to-go evaluation platform for RPMH-0.5 Switching Regulator Modules, no soldering necessary.
Evaluates trimming, sequencing, soft start, enable, and sensing functions of RPM DC/DC converters.
Enlarge
公開: 2018-10-02
| 更新済み: 2023-03-13