RECOM Power RBBA3000 50A Buck/Boost Converters
RECOM Power RBBA3000 50A Buck/Boost Converters are high-efficiency, non-isolated DC/DC converters with up to 50A output current. RECOM Power RBBA3000 Buck/Boost Converters are housed in a half-brick case with an input voltage range of 9VDC to 60VDC. The output voltage (0V to 60V) and current (0A to 50A) are independently set via fixed-trim resistors or an external voltage. Designers can use the Ishare pin to monitor the load current in stand-alone applications or connect two modules in parallel to double the maximum output current to 100A. Typical applications are 48V to 24V or 12V to 24V battery-power conversion, electric vehicles, battery-voltage stabilizers, and high-power laboratory DC power supplies.
Features
- Non-isolated buck/boost converters
- Up to 3000W in a half-brick case
- Adjustable output voltage and current
- -40°C to +85°C operating temperature range without derating
Applications
- Battery-power conversion
- Electric vehicles
- Battery-voltage stabilizers
- High-power laboratory DC power supplies
Specifications
- 9VDC to 60VDC input voltage range
- 55A maximum input current
- 0VDC to 60VDC nominal output voltage
- 50A maximum output current
- 96% typical efficiency
Installation and Application
公開: 2019-11-20
| 更新済み: 2025-12-12