RECOM Power RPA100E-W 100W & RPA300E 300W DC/DC Converters

RECOM Power RPA100E-W and RPA300E DC/DC Converters are 100W and 300W DC/DC converters in a low-profile 1/8th brick format. The RPA100E-W series offers a 4:1 input range covering 24V, 28V, or 48V nominal input voltages with trimmable output voltage options of 5V or 12V. Efficiency is typically 92%, permitting full load operation from -40°C to +50°C ambient temperature with free air convection and up to +85°C with forced air cooling. The RPA300E series features an input range from 36VDC to 72VDC, and the output voltage is trimmable from 16VDC to 35VDC. The efficiency is 94.8%, permitting full load operation from -40°C to +85°C with forced air cooling. RECOM Power RPA100E-W and RPA300E devices are designed for industrial, telecom, and Power over Ethernet (PoE) circuits.

Features

  • RPA100E-W
    • 100W
    • 1/8th brick format in 58.4mm x 23mm x 11mm package
    • Economical
    • 4:1 input voltage
    • 1.5kVDC isolation
    • 92% typical efficiency
    • Remote ON/OFF, sense, and trim pins
    • Undervoltage lockout, overtemperature, overvoltage, overcurrent, and short-circuit protection
  • RPA300E
    • 300W
    • 1/8th brick format
    • 94.8% typical efficiency
    • 58.4mm x 23mm x 12.7mm dimensions
    • 36VIN to 72VIN input voltage / 16VOUT to 35VOUT output voltage
    • 62368-1 certified

Applications

  • Industrial
  • PoE circuits
  • Telecom

RPA100E-W Derating Graph

Performance Graph - RECOM Power RPA100E-W 100W & RPA300E 300W DC/DC Converters

RPA100E-W Efficiency Graph

Performance Graph - RECOM Power RPA100E-W 100W & RPA300E 300W DC/DC Converters
公開: 2021-10-15 | 更新済み: 2022-12-15