RECOM Power RPX-0.5Q & RPX-1.5Q AEC-Q100 DC/DC Converters
RECOM Power RPX-0.5Q and RPX-1.5Q AEC-Q100 DC/DC Converters are automotive-grade buck converters with an integrated inductor in a compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package with wettable flanks (various models). Operating within a -40°C to +125°C temperature range, the RPX-0.5Q and RPX-1.5Q components feature an input range from 4VDC to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors ranging from 0.8VDC up to 30VDC (1.5A) or 34VDC (0.5A). These devices are fully protected against continuous short circuits, output overcurrent, or over-temperature faults. The RECOM Power RPX-0.5Q and RPX-1.5Q AEC-Q100, DC/DC Converters, are ideal for automotive, electric vehicle (EV), and harsh environment designs.Features
- AEC-Q100 qualified buck regulator power module with integrated shielded inductor
- 4VDC to 36VDC input voltage range
- 0.8VDC to 30VDC (1.5A) or 34VDC (0.5A) output ranges
- 0.5A or 1.5A output current options
- Short circuit, overcurrent, over-temperature, and undervoltage lockout protection
- 3.0mm x 5.0mm low profile QFN package
- Wettable flanks for optical inspection (certain models)
- Enable, power good, soft start, and sync functions
- Up to 90% typical efficiency
- -40°C to +125°C operating temperature range
- 3-year warranty
- RoHS and REACH compliant
Applications
- Automotive applications up to Grade 1
- Distributed power architecture
- Point of load
- Sensors
公開: 2022-05-20
| 更新済み: 2024-03-21