Renesas Electronics ISL3245xE RS-485/RS-422トランシーバ

Renesas / Intersil ISL3245xE RS-485/RS-422トランシーバは、±60V障害保護、3.3~5V駆動、±20Vコモンモード範囲差動トランシーバで、バランスのとれた通信を目的としています。拡張コモンモード範囲は、RS-485に必要な範囲よりも大きくなっています。RS-485は、最大±60Vの過電圧および±15kV ESDストライキに対して保護されます。これらのトランシーバは、±20Vまでのコモンモード電圧を伴う環境で動作します。

特徴

  • Up to ±60V fault protected RS-485 bus pins
  • ±20V larger than required for RS-485 common-mode range
  • ±15kV HBM ESD protection on RS-485 bus pins
  • 3V to 5.5V wide supply range
  • Cable invert pin (ISL32457E and ISL32459E only) corrects for reversed cable connections while maintaining Rx full fail-safe functionality
  • 1/4 unit load for up to 128 devices on the bus
  • ±80V high transient overvoltage tolerance
  • Full fail-safe (open, short, terminated) RS-485 receivers
  • Up to 20Mbps data rates
  • 2.1mA low quiescent supply current

アプリケーション

  • Utility meters/automated meter reading systems
  • Air conditioning systems
  • Security camera networks
  • Building lighting and environmental control systems
  • Industrial/process control networks

Performance Graphs

パフォーマンスグラフ - Renesas Electronics ISL3245xE RS-485/RS-422トランシーバ
公開: 2016-04-27 | 更新済み: 2023-05-25