Fairview Microwave SMA Circulators

Fairview Microwave SMA Circulators offer isolation ranging from 13dB to 40dB and power ratings from 1kW to 80W. The series is available in a wide range of operating frequencies to meet specific application needs. Additional features include excellent insertion loss, high reliability, and high isolation. Suitable applications for Fairview Microwave SMA Circulators include wireless radio systems, military, telecom infrastructure, communication systems, microwave radio systems, radar systems, and research and development (R&D) labs.

Features

  • High reliability
  • Excellent insertion loss
  • High isolation
  • Broad lineup to meet specific application needs

Applications

  • Radar systems
  • Military
  • Wireless radio systems
  • Telecom infrastructure
  • Communication systems
  • R&D labs
  • Microwave radio systems

Specifications

  • 135MHz to 26.5GHz frequency range
  • 13dB to 40dB isolation
  • 1kW to 80W power rating
公開: 2026-01-16 | 更新済み: 2026-01-20