M5Stack GPS Module v2.1 with Antenna

M5Stack GPS Module v2.1 with Antenna is a high-performance GNSS global positioning module that integrates M5Stack's AT6668 chip to deliver accurate and reliable satellite positioning services. The M003-V21 GPS device supports multi-frequency and multi-mode GNSS signal reception and supports satellite navigation systems such as GPS, BD2, BD3, GLONASS, GALILEO, and QZSS. The module enables high-precision multi-system joint positioning or single-system independent positioning with anti-interference capabilities. In weak signal areas, the device can quickly obtain higher-precision location information. M5Stack GPS Module v2.1 comes standard with an external SMA antenna, a DIP switch for flexible switching of TX/RX communication pins, and precise time synchronization via PPS signal output. Applications include automotive, Geographic Information Systems (GIS), IoT positioning devices, industrial automation, and high-precision surveying.

Features

  • Supports multiple satellite navigation systems (GPS / QZSS / BD2 / BD3 / GAL / GLO)
  • Multi-frequency multi-system reception
  • Multi-channel
  • Low power consumption
  • Precise time synchronization support
  • Supports module stacking
  • <1.5m positioning accuracy (CEP50)
  • Development platform
    • UiFlow1
    • UiFlow2
    • Arduino IDE

Applications

  • In-vehicle positioning and navigation
  • IoT positioning devices
  • Industrial automation and robotics positioning
  • High-precision surveying and GIS

Videos

Call-Outs

Infographic - M5Stack GPS Module v2.1 with Antenna
公開: 2025-12-23 | 更新済み: 2025-12-25