Nisshinbo RP173x Series Low Dropout Regulators
Nisshinbo RP173x Series Low Dropout Regulators are CMOS-based LDOs featuring a 150mA output and a low supply current of 2.0µA. The RP173x LDOs integrates a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit, a chip enable circuit and a reverse current protection circuit. The A version of the RP173x includes a CE (chip enable) input pin with reduced CE pull-up resistance to make its supply current ultra-low.The RP173x LDO Regulators have a maximum 11V input voltage making them suitable for battery-powered portable communication equipment. As these devices include a reverse current protection circuit, there is little leakage current when used as a backup circuit.
The Nisshinbo RP173x Series LDO Regulators are available in SOT-23-5 and DFN(PLP)1010-4 packages ideal for space-constrained applications.
Features
- 150mA output current
- 2.0µA supply current
- 0.2µA standby current
- Dropout voltage
- 0.13V (IOUT = 30mA, VOUT = 3.0V)
- 0.90V (IOUT = 150mA, VOUT = 3.0V)
- Output voltage accuracy
- ±1.0% (1.5V < VOUT ≤ 5V, Ta = 25°C)
- 0.02%/V line regulation
- Input voltage range
- 2.5V to VSET +6.5V
- 11V maximum
- Output voltage range
- 1.2V to 5.5V
- 0.1V step
- 45mA short current limit
- Built-in reverse current protection circuit
- Built-in peak current limit circuit
- -40°C to +85°C (125°C) operating temperature range
- Package options
- RP173K: DFN(PLP)1010-4
- RP173N: SOT-23-5
Applications
- Portable communication equipment
- Battery-powered devices
- Cameras and video equipment
- Digital home appliances
Block Diagrams
Pin Designations (RP173K)
Pin Designations (RP173N)
公開: 2021-07-26
| 更新済み: 2022-03-11