ROHM Semiconductor BD9G101G Simple Step-Down Switching Regulators
ROHM BD9G101G Simple Step-Down Switching Regulators are switching regulators with integrated internal high-side 42V Power MOSFETs. They provide 0.5A DC output with a fixed 1.5MHz operating frequency, allowing the use of small inductors and ceramic capacitors. They have built-in phase compensation components and are available in SOT-23-6 (SSOP6) package.Features
- High Voltage Input: 42V
- Output Current: 0.5A
- Integrated High Side FET
- Up to 90% Efficiency
- High Accuracy ±1.5% Feedback Reference Voltage
- Enable Input Pin
- Over Current & Thermal Shutdown Protection
- Under Voltage Lockout
- Soft Start
- Over Voltage Protection
- SSOP/SOT23-6
Applications
- Industrial Process Control
- Point-of-Load and Distributed Power Designs
- Telecommunications Systems
- Automotive
- Battery Powered Equipment
Additional Resources
BD9G101G Evaluation Board
ROHM BD9G101G Evaluation Board is developed to evaluate step-down switching regulator BD9G101G. It has a wide power supply of 6-42V, 1V-29V step-down output. The IC has an internal 800mΩ Nch MOSFET (1A max) and a fixed operating frequency range of 1.5MHz. A Soft Start circuit prevents in-rush current during startup along with protection low voltage error prevention circuit (UVLO), over-current protection (OCP) and thermal shutdown detection (TSD). An EN pin allows can control simple ON/OFF for the IC to reduce standby current consumption.
公開: 2015-05-13
| 更新済み: 2024-04-30