Rubycon

Rubycon develops, designs, and manufactures a variety of capacitors and switching power supplies. Rubycon products are used in industrial equipment, renewable energy, automotive, lighting, communication equipment, and more.
-
Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)16VDC to 63VDC voltage range, ±10% or ±20% capacitance, and -55°C to +125°C temperature range.2025/09/29 -
Rubycon ZLR Radial-Leaded Aluminum Electrolytic CapacitorsA high-performance electrolyte offers higher conductivity, achieving lower impedance than the ZLH.2024/09/20 -
Rubycon TGV Aluminum Electrolytic CapacitorsOffer a capacitance range of 180μF to 560μF with a voltage range of 16VDC to 80VDC.2023/09/21 -
Rubycon MXT Aluminium Electrolytic Capacitors - Snap InFeature 400VDC to 450VDC rated voltage range, ±20% capacitance tolerance, and RoHS compliance.2023/08/21 -
Rubycon CEV/CZE AEC-Q200 Conductive Polymer CapacitorsFeatures AEC-Q200-qualified capacitors with a high load life of 10,000 hours at +105°C.2023/08/15 -
Rubycon CFV/CZF AEC-Q200 Conductive Polymer CapacitorsFeatures AEC-Q200-qualified capacitors with an improved load life of 4000 hours at +125°C.2023/08/15 -
Rubycon RXA Radial Leaded Aluminum Electrolytic CapacitorsDesigned for automotive applications and have a 25VDC to 70VDC voltage range2023/05/23 -
Rubycon TAV SMD Aluminum Electrolytic CapacitorsAEC-Q200 qualified, RoHS compliant, and features a 35VDC rated voltage range.2023/04/19