Saleae Logic & Logic Pro Accessories
Saleae Logic and Logic Pro Accessories include wire harnesses and test clips. Four of the wire harnesses feature a 2x4 connector with test clip connectors labeled for channels 0 through 15. These eight-wire test lead sets come with color-coded, non-kinking 22AWG 65/40 cables. The ends can be attached to test clips or to 0.1" IDE-style header pins. The wire harness lineup also includes a bare-wire variant in which one side plugs into the Logic device, and the other side is pre-stripped. Also available is a 2x4 header where users can build Logic support into a PCB by designing a 2x8 IDE header (2.54mm/0.100" pitch) and using it with the cable. All of the Logic and Logic Pro wire harnesses feature ultra-flexible 9" (23cm) cables. The test clips are Gen 2 and designed to provide fast and secure connections. This accessory family from Saleae is compatible with Logic 8, Logic Pro 8, and Logic Pro 16 analyzers.Features
- Wire harnesses with ultra-flexible 9" (23cm) cables
- 2x4 connector with test clip connectors
- Bare wire
- 2x4 header
- Test clips
- Provides fast and secure connections
- Gen 2
- For use with Logic 8, Logic Pro 8, and Logic Pro 16 analyzers
公開: 2024-10-09
| 更新済み: 2024-10-23