Sanyo Denki GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.

Applications

  • Medical equipment
  • Electrical measuring instruments
  • PV inverters
  • Industrial inverters
  • LCDs
  • Arcade amusement machines

Specifications

  • 5VDC, 12VDC, 24VDC, and 48VDC operating supply voltage options
  • 4.7CFM to 141CFM (0.13m3/min to 4m3/min) airflow range
  • 400RPM to 25,000RMP speed range
  • 16dBa to 65dBa noise range
  • 360mW to 31.2W power rating range
公開: 2012-08-27 | 更新済み: 2025-07-08