Schneider Electric ABL Power Supplies
Schneider Electric ABL Power Supplies offer versatility, reliability, and a compact design ideal for various applications. Specifications include an output voltage range of 24VDC to 48VDC, a power range of 120W to 960W, and a 5A to 40A power supply output current range. These are optimum power supplies for 100V to 240V 1-phase or 100V to 500V 3-phase networks and feature an integrated energy reserve, screw or omega rail fixing design, and an integrated anti-harmonics filter. Schneider Electric ABL Power Supplies are suitable for machine control, robotics, material handling, medical devices, telecommunications, and test and measurement applications.Features
- Universal power supplies for 100V to 500V 3-phase networks
- Optimum power supplies for 100V to 240V 1-phase networks
- Highly compact size
- Wide voltage range
- Fixing by screw or on omega rail
- Function modules to respond to problems of network cuts
- Integrated energy reverse
- Advanced diagnostics by LED and relay contact
- Integrated anti-harmonics filter
Applications
- Machine control
- PLCs
- Sensors
- Actuators
- Industrial automation
- Robotics
- Automation equipment
- Material Handling
- Conveyor systems
- Sorting machines
- Automated guided vehicles (AGV)
- Packaging
- Labeling systems
- Wrapping equipment
- Building automation
- HVAC systems
- Lighting control
- Security systems
- Telecommunications
- Network devices
- Routers
- Communication equipment
- Medical devices
- Diagnostic tools
- Patient monitoring systems
- Test and measurement
- Laboratory instruments
- Test benches
Specifications
- 24VDC to 48VDC output voltage range
- 120W to 960W power range
- 5A to 40A power supply output current range
- Metal enclosure
- Universal or optimized variant options
公開: 2025-03-13
| 更新済み: 2025-04-10