Schneider Electric SSD1 Single-Phase DIN-Rail Solid State Relays

Schneider Electric SSD1 Single-Phase DIN-Rail Solid State Relays provide a high-power density of up to 60A, a built-in heat sink, DC, and random switching options, as well as spring and screw input options. These industrial-mount SSRs are available in two configurations: 22.5mm relay and 22.5mm and 45mm contactor. They include a locating slot for DIN-rail mounting, a fixing hole for attaching the relay to the heat sink, an LED input status indicator, a clip-in legend for easy identification, and load output connection terminals. The 22.5mm relay configuration also includes control input connection terminals. The 22.5mm and 45mm contactor configurations feature a pluggable (screw or spring) input connector and optional lugs for panel mounting.

Schneider Electric SSD1 Single-Phase DIN-Rail SSRs offer 48VAC to 600VAC output and control circuit voltages of 4VDC to 32VDC and 90VAC/VDC to 280VAC/VDC. The EN 50155/IEC 61373/ IEC 60571-compliant relays are ideal for railway and rolling stock applications, while the IEC 60747-4-3-compliant devices are suitable for applications with high electromagnetic interferences.

Features

  • One-phase, DIN-rail mount devices offer a complete solution
  • Available in two configurations: 22.5mm relay and 22.5mm and 45mm contactor
  • Built-in heat sink
  • Fixing hole for attaching relay to heat sink
  • Locating slot for DIN-rail mounting
  • LED input status indicator
  • Clip-in legend for easy identification
  • Load output connection terminals
  • Random voltage switching option available
  • Control input connection terminals (22.5mm relay configuration)
  • Pluggable (screw or spring) input connector and optional lugs for panel mounting (22.5mm and 45mm contactor configurations)
  • EN 50155/IEC 61373/ IEC 60571 compliance: Ideal for railway and rolling stock applications
  • IEC 60747-4-3 compliance: Suitable for applications with electromagnetic interferences

Applications

  • Railway
  • Rolling stock
  • Applications with electromagnetic interferences

Specifications

  • Up to 60A power density
  • 48VAC to 600VAC output
  • 4VDC to 32VDC and 90VAC/VDC to 280VAC/VDC control circuit voltages

Relay Variations

公開: 2020-12-03 | 更新済み: 2024-11-14