Schneider Electric TeSys BVR Circuit Breakers
Schneider Electric TeSys BVR Circuit Breakers are motor circuit protectors with a current range of 2A to 115A and provide compact motor protection. These breakers feature magnetic trip unit technology, a toggle control design, built-in short-circuit protection, and standard and high-performance options. BVR circuit breakers can be mounted by either clips or screws and recommended mounting support includes a 35mm symmetrical DIN rail, 75mm symmetrical DIN rail, or plate. Schneider Electric TeSys BVR Circuit Breakers offer a 27mm pitch, 40,000 cycles of mechanical durability, and 116mm x 81mm x 162mm dimensions.Features
- Magnetic trip unit technology
- Toggle control design
- Built-in short-circuit protection
- Standard and high-performance options
- 3P construction
- Slots
- 1 alarm switch fault signaling contact, plug-in
- 1 voltage release electrical remote tripping, plug-in
- 1 auxiliary switch open/close contact, plug-in
Specifications
- 2A to 115A current range
- 27mm pitch
- 347VAC operating voltage rating
- 40,000 cycles of mechanical durability
- 116mm x 81mm x 162mm dimensions
- UL listed and CSA certified
- -25°C to +70°C operating temperature range
- Mounting mode
- Screws
- Clips
- Mounting support
- 35mm symmetrical DIN rail
- 75mm symmetrical DIN rail
- Plate
公開: 2025-03-20
| 更新済み: 2025-04-08