Schneider Electric Industrial Wireless ZAR Remote Controller Station

Schneider Electric Industrial Wireless ZAR Remote Controller Station features intelligent connected products and edge terminals that visualize, gather, and process data. The ZAR series is designed to enhance operator mobility through the intuitive operation. The buttons on the Harmony eXLhoist remote control are positioned for easy one-hand operation. This design enables the operator to control the machine without focusing on the buttons and instead concentrate on the load. The remote prevents unexpected operations to protect the user, equipment, and load. The Harmony pocket remote has a pre-wired receiver for quick and easy installation and offers a radio range of 300m in free field environments. The base stations offer an internal antenna and 18 relay outputs in a polycarbonate terminal that measures 11.02" x 12.01" x 3.94" (W x H x D).

Schneider Electric Industrial Wireless ZAR Remote Controller Station is ideal for applications such as winches, tow trucks, barriers / gates / shutter doors. conveyor belts, pumps, industrial cranes, and multi-axis machines.

Features

  • Harmony eXLhoist remote control
    • Designed for intuitive operation
    • Button positioning enables easy one-hand operation
    • Robust performance and safety compliance
    • In-built protection against unintended operation is compliant with SIL1 / PL c
    • Wireless emergency stop is compliant with SIL3 / PL e
    • Aligned with latest wireless safety standards
    • Automatic remote device replacement without intervention at the base station
    • Unrestricted worldwide use
    • Remote diagnostics capabilities
    • Battery charge time is only 15 minutes for 30h of operation, no need for a back-up
    • Battery working life is up to five years, double the life of a traditional battery
    • Prevents interference between many remote-control stations, allowing up to 50 systems to run simultaneously
  • Harmony pocket remote
    • Removable and replaceable AAA/LR03 battery with 100 hours of autonomy
    • Pre-wired receiver for quick and easy installation
    • Radio range of 300m in free field environments
    • Friendly customization
    • Pocket-sized transmitter
    • Easy handling during operation thanks to small transmitter footprint
  • Base stations
    • Internal antenna
    • 18 relay outputs
    • Polycarbonate terminal
    • 11.02" x 12.01" x 3.94" (W x H x D) dimensions

Applications

  • Winches
  • Tow trucks
  • Barriers / gates / shutter doors
  • Conveyor belts
  • Pumps
  • Industrial overhead cranes
  • Construction cranes (tower cranes and self-erecting cranes)
  • Multi-axis machines (CNC machines and paint machines)
公開: 2021-12-06 | 更新済み: 2022-04-13