Schurter SHF 6.3x32 Compact Fuses

Schurter SHF 6.3x32 Compact Fuses provide overcurrent protection up to 500VAC/VDC. The high breaking capacity of 1500A at rated voltage safeguards electronic systems and operators in the event of a catastrophic short circuit incident. The compact size of SHF 6.3mm x 32mm fuses, combined with their high ratings and performance, makes these devices suitable for a much broader range of applications than a typical 6.3mm x 32mm fuse.

Schurter SHF 6.3x32 series is offered in 16 current ratings ranging from 1A to 32A. The fuse has a quick-acting characteristic according to UL 248-14. These fuses are ideal for primary protection of three-phase systems as well as a wide range of industrial applications, such as HVAC systems, photovoltaic, frequency converters, and power electronics. The lead-free fuse is RoHS compliant and cURus approved. The operating temperature range is -40°C to +85° C.

Features

  • High breaking capacity
  • High rated current
  • Pigtails optional
  • Standards
    • UL 248-14
    • CSA C22.2 no. 248.14
  • UL Approval File Number: E41599

Applications

  • 3-phase applications
  • Industrial electronics
  • Power supplies
  • Frequency converters
  • Power electronics

Specifications

  • 440VAC to 500VAC rated voltage
  • 1A to 32A rated current
  • 1500A breaking capacity
  • -40°C to +85°C operating temperature range
  • 40/085/21 acc. to IEC 60068-1 climatic category
公開: 2014-04-14 | 更新済み: 2022-03-11