Seiko Instruments Micro Energy MS920T Lithium Battery
Seiko Instruments Micro Energy MS920T Lithium Batteries are coin-type lithium rechargeable batteries for high-temperature operation. Thanks to a unique sealing technology designed to meet the requirements of outdoor and inside vehicle applications, MS920T batteries can operate from an impressive -40°C to +85°C. This range is higher than conventional rechargeable batteries, which have a maximum operating temperature of +65°C. Seiko MS920T batteries are well-suited for various electrical devices such as digital still cameras, security and dashboard cameras, thermostats, GPS, and as a power backup for real time clock and memory.Features
- High operating temperature (+85°C), keeps more than 95% of its initial capacity after 60 days of storage at +85°C
- Keeps stable discharge characteristics even after being overdischarged to 0V
- Can be charged and discharged more than 100 times with 100% depth of discharge, when battery is charged and discharged at 3.3V to 2.0V
Applications
- Digital still cameras
- Security and dashboard cameras
- Thermostats
- GPS
- Power backup for real time clock and memory
Specifications
- 3V nominal voltage
- 6.4mAh nominal capacity
- 60Ω internal impedance
- 9.5mm diameter, 2.0mm height
- 0.45g weight
- -40°C to +85°C operating temperature range
公開: 2014-05-30
| 更新済み: 2022-03-11