Silanna Plural™ Evaluation Kits

Silanna Plural™ Evaluation Kits are designed to evaluate the Plural series Analog-to-Digital Converters (ADCs). Silanna’s ADC products output digital data using either CMOS or LVDS interfaces. The CMOS interface can support output rates up to 160MSps, and the LVDS interface can support output rates up to 250. Many of Silanna’s products support both Parallel and Double Data Rates outputs for both CMOS and LVDS interfaces. The Plural kits include Silanna’s ADC evaluation board, SD memory card (contains firmware), USB Type-C® to Ethernet adapter, and Quick Start Guide (QSG). 

The Digilent ZedBoard Zynq-7000 Development Board is required for use.

Features

  • Evaluate platform for Plural Analog-to-Digital Converters (ADCs)
  • Data converters support either a CMOS or an LVDS interface to output digital data
  • CMOS interface can support output rates up to 160MSps
  • LVDS interface can support output rates up to 500MSps in double data-rate mode
  • Support for both parallel and DDR digital outputs for CMOS or LVDS
  • Available in 32-pin or 64-pin package

Kit Contents

  • Silanna ADC board
  • One SD memory card
  • One USB-C® to Ethernet dongle
  • Quick start guide

Applications

  • Communications
  • Software Defined Radios (SDRs)
  • Network and vector analyzers
  • Radar and smart antenna systems
  • Test and measurement
  • Motor control feedback
  • Ultrasound equipment
  • Patient monitoring
  • Broadband data applications
  • Nondestructive testing

Board Layout with ZedBoard

Silanna Plural™ Evaluation Kits
公開: 2025-08-18 | 更新済み: 2025-12-11