Grayhill 3D35DEV-100 3.5-inch Display
Grayhill 3D35DEV-100 3.5-inch Display is a versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles. This display offers 1000 nits brightness and provides good daylight readability. The optically bonded display and scratch-resistant cover glass reduce reflections, and anti-glare etching further improves readability in bright sunlight. The 3D35DEV-100 display functions in a 12V/24V operation and is sealed against the ingress of liquids and dust. This 3D35 display includes up to two CAN bus ports, three analog/digital inputs, and two digital outputs. The 3D35DEV-100 display is easy to program and helps the user add drag-and-drop graphics, bitmaps, and text with a click of a mouse. This display is ideal for agriculture and construction vehicle applications, including virtual gauges, diagnostic menus, engine monitors, operator inputs, fault indicators, and service reminders.Features
- Easy application creation and integration with TouchGFX
- Up to 2 CAN bus ports (CAN FD capable)
- Up to three analog/digital inputs
- Up to two digital outputs
- 12V/24V operation and is sealed against the ingress of liquids and dust
- 3W (typical) power consumption
- Powerful CORTEX M7 processor with sub-second boot time:
- 550MHz speed
- 16MB RAM
- 32MB flash memory
- Scratch-resistant/anti-glare cover glass is optically bonded to LCD for superior mechanical and visual performance
- 1000-nit brightness display is backlit and provides high-contrast text and full-color graphics for good sunlight readability
- Convenient flush mounting provides a modern look and feel to seamlessly blend with the vehicle cab design
- Armrest, A-post, and dashboard mounting
- Rugged design for extreme environments
Versatile Display Features
Applications
- Agriculture
- Construction vehicles
- Virtual gauges
- Diagnostic menus
- Engine monitors
- Operator inputs
- Fault indicators
- Service reminders
Dimensions
公開: 2024-09-24
| 更新済み: 2024-09-30