Mikroe A5000 Plug & Trust Click
Mikroe A5000 Plug and Trust Click is a compact add-on board based on a ready-to-use secure IoT authenticator. The NXP Semiconductors EdgeLock® A5000 Secure Authenticator features a root of trust at the IC level, providing an IoT authentication system with state-of-the-art security capability. The device enables secure storing and provision of credentials while performing cryptographic operations for security-critical communication and authentication functions. The click has an independent Common Criteria EAL 6+ security certification up to OS level and supports ECC asymmetric cryptographic and AES/3DES symmetric algorithms.The Mikroe A5000 Plug and Trust Click is ideal for IoT security use cases such as secure connection to public/private clouds, device-to-device authentication, or counterfeit protection.
Features
- On-board module
- NXP Semiconductors EdgeLock® A5000 Secure IoT Authenticator
- Based on Integral Security Architecture 3.0™
- Common Criteria EAL6+ certification
- Supports ECC asymmetric cryptographic and AES/3DES symmetric algorithms
- Deep Power-Down mode
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- IoT security
- Secure connection to public/private clouds
- Device-to-device authentication
- Counterfeit protection
OVERVIEW
公開: 2022-11-30
| 更新済み: 2025-07-22