Renaissance Drop-In Circulators

Renaissance Drop-In Circulators feature a design that allows for quick and easy integration into printed circuit boards (PCBs). The 3G2NEG is a high-power UHF drop-in circulator with a frequency range of 890MHz to 928MHz, while the 3G9BE is a broadband Ku-band circulator with a frequency range of 12GHz to 18GHz. Drop-in circulators offer low insertion loss, high isolation, and high VSWR for improved system stability and reduced signal distortion. Renaissance Drop-In Circulators provide stability over a wide temperature range, making them suitable for radar systems and wireless infrastructure.

Features

  • High-power performance within the UHF-Band - 3G2NEG
  • Full coverage of the Ku-Band - 3G9BE
  • High isolation
  • Low insertion loss
  • High VSWR for improved system stability and reduced signal distortion
  • Wide operating temperature range
  • Drop-in, compact design for easy integration

Applications

  • Radar systems
  • Satellite communication
  • Wireless infrastructure
  • Military electronics

Specifications

  • 3G2NEG
    • 890MHz to 928MHz frequency range
    • 23dB minimum isolation
    • 0.2dB typical insertion loss
    • 2000W FWD power
    • +10°C to +60°C operating temperature range
    • 1.25" x 1.25" x 0.37" package size
  • 3G9BE
    • 12GHz to 18GHz frequency range
    • 16dB typical isolation
    • 0.6dB typical insertion loss
    • 50W CW power
    • -40°C to +80°C operating temperature range
    • 0.50" x 0.50" x 0.18" package size
公開: 2025-11-06 | 更新済み: 2026-01-14