Crydom / Sensata DRMS DIN Rail Mount Hybrid Motor Starters
Crydom / Sensata DRMS DIN Rail Mount Hybrid Motor Starters are an intelligent and convenient solution for controlling 3-phase asynchronous motors. These Crydom / Sensata devices provide up to 6 functions in the same unit, including Forward/Reverse, Soft Start/Soft Stop, Motor Overload Protection, and Mains Isolating Relay. When a motor overload condition is present based on a thermal load curve, the relays de-energize to ensure long service life.Features
- 3-phase motors reversing up to 4kW
- 2-phase soft start/stop
- Up to 4 dials for setting of starting torque, deceleration torque, soft start/stop, and rated motor current
- 4 LEDs for status indication
- Galvanic separated 24VDC inputs for forward and reverse control
- Reset button on front, with connection for external reset
- Relay indicator output for operation
- Hybrid relay combines benefits of electromechanical relay technology with non-wearing semiconductor technology
- High reliability by temperature monitoring of semiconductors
Applications
- Reversing operation for door and gate controls, bridge drives, and lifting applications with monitoring of blockage
- Conveyor systems with monitoring of blockage
- Actuating drives in process controls with blockage monitoring
Videos
Equivalent Circuit Block and Wiring Diagrams
Additional Resources
公開: 2019-02-28
| 更新済み: 2023-05-11