Silex Technology EX-150AH-US Wi-Fi Device Range Extender
Silex Technology EX-150AH-US Wi-Fi Device Range Extender uses Wi-Fi HaLow™ technology. The Silex Technology EX-150AH-US can function as a Wi-Fi access point, extending the range of a Wi-Fi device. Paired with the AP-150AH-US, it helps create wireless coverage for various devices. The EX-150AH has a USB Type-C™ port for power, allowing it to be powered by devices like laptops, Android tablets, or battery packs.Features
- Compliant with IEEE 802.11ah and 802.11ax
- Wi-Fi HaLow station interface
- Wi-Fi 6 access point interface
- Transmission power up to +24dBm typical
- Up to 32.5Mbps PHY bit rate for Wi-Fi HaLow
- Open/Enhanced Open/WPA3 security
- 5V power supply from USB Type-C
- 12/24V power supply from DC connector
- Remote device management by AMC manager or embedded web server
Applications
- Surveillance/access control
- Wi-Fi camera installations where Wi-Fi is not reachable
- Site surveying – construction, etc…
- Data transfer from legacy 2.4GHz Wi-Fi devices
- Facility maintenance
- Onsite audit with tablet
- Warehouse/factory automation
- Legacy 2.4GHz Wi-Fi device extension with Wi-Fi HaLow
- Telemetry information gathering
- Legacy 2.4GHz Wi-Fi telemetry device information transfer over distance
- Wi-Fi range extenders at home
- Replace multiple Wi-Fi extenders
公開: 2024-07-24
| 更新済み: 2024-08-05