Silex Technology SX-NEWAH-EVK-US Evaluation Kit
Silex Technology SX-NEWAH-EVK-US Evaluation Kit enables testing the SX-NEWAH-US 802.11ah Wi-Fi® HaLow module. This evaluation kit comes with the SX-NEWAH mounted on a daughter card, an antenna for the SX-NEWAH, and an AC adapter for the SX-NEWAH-EVK-US. The SX-NEWAH-EVK-US also includes Raspberry Pi 3 model B, an AC adapter for the Raspberry Pi, and a Micro SD card preloaded with the evaluation software. The evaluation of the SX-NEWAH-US requires two evaluation kits, one to act as an access point and the other as a station/client.Kit Contents
- SX-NEWAH mounted on a daughter card (also referred to as the SX-NEWAH-EVK)
- Antenna for the SX-NEWAH
- AC adapter for the SX-NEWAH-EVK
- Raspberry Pi 3 model B (reference platform for evaluation)
- AC adapter for Raspberry Pi (5V/3A or higher)
- Micro SD card (pre-loaded with the evaluation software)
Overview
Connection Diagram
Videos
公開: 2021-01-04
| 更新済み: 2024-08-29