Silicon Labs EZRadio Tools
Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.
View Results ( 35 ) Page
| 部品番号 | データシート | 説明 | ツールは次の評価用です: | 周波数 | 動作供給電圧 | 使用目的 |
|---|---|---|---|---|---|---|
| 4010-KFOBDEV-434 | ![]() |
サブGHz開発ツール Si4010 Development Kit with Si4355 Receiver (434MHz) | Si4010, Si4355 | 434 MHz | 3 V | RF SoC Transmitter, Sub-GHz Receiver Key Fob |
| 4463CPSQ27F169 | サブGHz開発ツール EU +27dBm low cost FET RF Pico board | Si4463 | 169 MHz | |||
| 4455CLED-915-PER | ![]() |
サブGHz開発ツール EZRadio 915MHz, +10dBm transceiver evaluation board | Si4455 | 915 MHz | Low-Current OOK/(G)FSK Sub-GHz Transceiver | |
| 4463CPCE20C915 | サブGHz開発ツール US/JP +20dBm RF Pico board | 915 MHz | Si4463 | |||
| 4463CPSQ20C169SE | サブGHz開発ツール EU +20dBm 169MHz ETSI Cat 1 RF Pico board | Si4463 | 169 MHz | |||
| 4455CLED-434-PER | ![]() |
サブGHz開発ツール EZRadio 434MHz, +10dBm transceiver evaluation board | Si4455 | 434 MHz | Low-Current OOK/(G)FSK Sub-GHz Transceiver | |
| 4461CPCE14D868 | ![]() |
サブGHz開発ツール EU +14dBm RF Pico board | Si4461 | 868 MHz | ||
| 4455C-434-PDK | ![]() |
サブGHz開発ツール 4455 picoboard w/o PCB antenna + motherboard kit | Si4455 | 434 MHz | 3.3 V | |
| 4463C-915-PDK | ![]() |
サブGHz開発ツール US/JP Bidirectional +20 dBm link | Si4463 | 915 MHz | 3.3 V | Si4463 |
| MSC-F930-PDK | ![]() |
サブGHz開発ツール MSC-WMB930 + UPPI-930-RF | EZRadioPRO | EZRadioPRO |
公開: 2012-07-24
| 更新済み: 2022-03-11