Vishay / Siliconix SIR873DP 150V PチャンネルMOSFET

Vishay / Siliconix SIR873DP 150V PチャンネルMOSFETは、TrenchFET®パワーMOSFETです。SIR873DP MOSFETには、伝導からの電力損失を最小限に抑える低オン抵抗が備わっています。SIR873DP MOSFETは、-55ºC~150ºCの温度範囲で動作します。このパワーMOSFETは、単構成PowerPAK®パッケージでご用意があります。アプリケーションには、負荷スイッチ、DC/DC電源でのアクティブ・クランプ、バッテリ保護、モータ駆動制御があります。

特徴

  • TrenchFET power MOSFET
  • Low RDS(ON) minimizes power loss from conduction
  • 100% Rg and UIS tested
  • Operates in a -55°C to +150°C temperature range

アプリケーション

  • Load switches
  • Active clamps in DC/DC power supplies
  • Battery protection
  • Motor drive control

仕様

  • ±20V gate-source voltage (VGS)
  • -37A continuous drain current (ID)
  • 104W (maximum) power dissipation (PD)

Typical Characteristics

Vishay / Siliconix SIR873DP 150V PチャンネルMOSFET
公開: 2017-09-07 | 更新済み: 2022-06-30