Skyworks Solutions Inc. EVB7238 Evaluation Board

Skyworks Solutions Inc. EVB7238 Evaluation Board evaluates the AWB7238 power amplifier module. This evaluation board operates at a supply voltage of 4.5V. The AWB7238 power amplifier module is a fully matched multi-chip-module designed for picocell, femtocell, and customer premises equipment. This power amplifier module is designed for LTE, WCDMA, and HSDPA air interfaces which operate in the frequency range from 791MHz to 821MHz.

Specifications

  • 4.5V supply voltage
  • 791MHz to 821MHz operating frequency range
公開: 2018-06-14 | 更新済み: 2019-02-08