Skyworks Solutions Inc. SKY62101 Clock Generator
Skyworks Solutions Inc. SKY62101 Clock Generator combines 5th generation DSPLL® and MultiSynth™ technologies with an ultra-low jitter VCO. The SKY62101 generator supports flexible input-to-output frequency mapping and enables single-IC clock tree designs for demanding applications. Specifications include a low jitter rating down to <55fs, up to 3.2GHz frequencies, 12 outputs, and a 56-QFN package with 8mm x 8mm dimensions. Free-run and synchronous operation is supported by the SKY62101 locking to an external crystal or oscillator. This generator is quickly and easily configured by using the Skyworks ClockBuilder® Pro (CBPro) software. Applications suitable for the SKY62101 clock generator include networking, data centers, and industrial.Features
- Utilizes 5th generation DSPLL and MultiSynth technologies
- Ultra-low phase jitter
- Fixed or user-adjustable output formats
- Programmable delay at each output
- External flash or internal NVM options
- Simplified API interface
- ClockBuilder Pro configuration software
Applications
- 56G/112G/224G PAM4 serializer/deserializer (SerDes) clocking
- OTN muxponders and transponders
- 100G/200G/400G/600G/800G networking line cards
- Synchronous Ethernet
- Data center switches
- 100G/200G/400G optical transceivers
- Medical imaging
- Test and measurement
Specifications
- Jitter ratings
- <55fs RMS (integer mode)
- 100fs RMS (fractional mode)
- Output frequency ratings
- 8kHz to 3.2GHz (differential)
- 8kHz to 250MHz (LVCMOS)
- PCIe Gen 1/2/3/4/5/6/7 compliant
- 12 outputs
- 56-QFN package
- 8mm x 8mm package dimensions
- I2C or SPI interface
- Pin-compatible
- SKY63104/05/06 jitter attenuators
- SKY63001/69003/69102 IEEE 1588 PTP network synchronizers
- -40°C to +95°C operating temperature range
Block Diagram
Typical Application
公開: 2025-07-01
| 更新済み: 2025-07-02