IDI / Smiths Interconnect Battery Contact & Connector Probes
IDI / Smiths Interconnect Battery Contact and Connector Probes are designed to optimize contact performance in high-reliability, multiple-cycle interconnect applications. Typical applications include the connections between a mobile radio's PCB and its battery, a board-to-board interconnect for the docking of a portable device to its programming station, or an interconnect between a camera body and a powered zoom lens. IDI / Smiths Interconnect Battery Contact and Connector Probes are ideal for direct mounting to printed circuit boards The electrical performance is maximized to provide a reliable path for either power supplies or signal paths.Features
- Rugged and compact
- Optimizes contact performance in high-reliability, multiple-cycle interconnect applications
- Ideal for direct mounting to printed circuit boards
- Maximized electrical performance provides a reliable path for power supplies and signal paths
Applications
- Connections between a mobile radio's PCB and its battery
- Board-to-board interconnects for the docking of a portable device to its programming station
- Interconnects between a camera body and a powered zoom lens
Catalogs
View Results ( 20 ) Page
| 部品番号 | データシート | 説明 | タイプ | 長さ | 移動 | 定格電流 | スプリング力 | 抵抗 | スプリング材質 |
|---|---|---|---|---|---|---|---|---|---|
| 101402-000 | ![]() |
接触プローブ ASSEMBLY SPECIAL | Probe | 10.16 mm | 1.27 mm | 20 A | 9.7 oz | 10 mOhms | Stainless Steel |
| 100410-005 | ![]() |
接触プローブ BATTERY CONTACT 6.2 OZ | Battery Contact | 10.03 mm | 1.52 mm | 15 A | 6.2 oz | 10 mOhms | Stainless Steel |
| 100803-011 | ![]() |
接触プローブ BATTERY CONTACT PROBE | Battery Contact | 9.47 mm | 1.27 mm | 5 A | 1.2 oz | 50 mOhms | Stainless Steel |
| 101628-000 | ![]() |
接触プローブ 101628 Probe | Probe | 10.98 mm | 1.02 mm | 25 A | 5.3 oz | 5 mOhms | Music Wire |
| 100671-000 | ![]() |
接触プローブ 3905103Y02 | Probe | 4.4 mm | 0.69 mm | 3 A | 5.1 oz | 10 mOhms | Stainless Steel |
| 101050-003 | ![]() |
接触プローブ Batt Contact Probe 125 mil 2.3 oz. | Probe | 8.26 mm | 1.52 mm | 10 A | 2.3 oz | 10 mOhms | Stainless Steel |
| 100804-002 | ![]() |
接触プローブ SPRING LOADED BATTERY CONT. | Probe | 13.21 mm | 1.37 mm | 30 A | 8.9 oz | 5 mOhms | Stainless Steel |
| 101679-000 | ![]() |
接触プローブ SPRING PROBE | Probe | 8.23 mm | 0.58 mm | 3 A | 1.3 oz | 25 mOhms | Stainless Steel |
| 101050-005 | ![]() |
接触プローブ BATTERY CONTACT | Battery Contact | 8.26 mm | 1.52 mm | 10 A | 2.3 oz | 10 mOhms | Stainless Steel |
| 101438-000 | ![]() |
接触プローブ ASSEMBLY-B.C. HS TIP | Probe | 3.71 mm | 0.51 mm | 1 A | 3.5 oz | 10 mOhms | Stainless Steel |
公開: 2012-07-06
| 更新済み: 2022-03-11