IDI / Smiths Interconnect C Series Probes
Smiths Interconnect / IDI C Series Probes ensure a reliable, rugged connection in harsh environments. Standard pins offered in custom configurations meet the exact footprint of the user's application. Ground, power, and signal options are available in 6mm and 4mm lengths. These probes are ideal for RF, high-speed, and mixed-signal connectors. Ground contacts mate first and break last to support hot swap applications. The design supports increased current carrying capacity. The C Series Connector Probes are offered in surface-mount, through-hole, and solder-cup termination options.Features
- Ensures a reliable, rugged connection in harsh environments
- Ground, power, and signal options available in 6mm and 4mm lengths
- Ideal for RF, high-speed, and mixed-signal connectors
- Surface-mount, through-hole, or solder-cup termination
View Results ( 15 ) Page
| 部品番号 | データシート | 説明 | 長さ | 移動 | シリーズ |
|---|---|---|---|---|---|
| CG-2.5-6-SC-BB | ![]() |
接触プローブ 接触プローブ | 11 mm | 2.5 mm | C Series Bias Ball |
| CG-2.5-4-SC | ![]() |
接触プローブ Connector Probes | 7.5 mm | 1 mm | C |
| CG-2.5-6-SM | ![]() |
接触プローブ Connector Probes | 8.5 mm | 2.5 mm | C |
| CG-2.5-6-TH | ![]() |
接触プローブ Connector Probes | 11 mm | 2.5 mm | C |
| CP-2.5-4-SC | ![]() |
接触プローブ Connector Probes | 7.2 mm | 0.71 mm | C |
| CP-2.5-4-TH | ![]() |
接触プローブ Connector Probes | 7.2 mm | 0.71 mm | C |
| CP-2.5-6-SC | ![]() |
接触プローブ Connector Probes | 10.5 mm | 2 mm | C |
| CP-2.5-6-SM | ![]() |
接触プローブ Connector Probes | 8 mm | 2 mm | C |
| CP-2.5-6-TH | 接触プローブ Connector Probes | 10.5 mm | 2 mm | C | |
| CG-2.5-4-TH | ![]() |
接触プローブ Connector Probes | 7.5 mm | 1 mm | C |
公開: 2011-07-28
| 更新済み: 2022-03-11