SUNBANK AS85049/88/89/90 EMI/RFI Composite Backshells

SUNBANK AS85049/88/89/90 EMI/RFI Composite Backshells are self-locking and highly reliable circular backshells that withstand high vibrations. These MIL-spec backshells are manufactured with high-end aerospace-grade aluminum and composite materials. The AS85049/88/89/90 Composite backshells feature two self-locking mechanisms. Non-self-locking options are also available for mild environments. The circular MIL spec backshells are available in several surface finishes compliant with applicable environmental regulations. These backshells offer a very wide variety of circular solutions such as ElectroMagnetic Interference (EMI), environmental, straight, 45° and 90°, etc.

These backshells offer signal integrity by facilitating shield attachment. Typical applications include aviation, ground army, military marine, military aircraft, and ground transportation. The AS85049 backshells operate within a -65°C to +200°C temperature range.

Features

  • Self-locking detented coupling
  • Aerospace grade thermoplastic
  • Plating compliance
  • EMI/RFI protection
  • Harsh weather protection
  • Signal integrity
  • Wide variety of circular solutions 
  • Shrink boot grove
  • Lightweight

Applications

  • Aviation 
  • Ground transportation 
  • Industry
  • Ground army
  • Military aircraft
  • Military marine

Specifications

  • 09 to 25 shell size range
  • <2.5mΩ electrical continuity
  • -65°C to +200°C operating temperature range
公開: 2018-08-01 | 更新済み: 2024-01-10