SparkFun JetBot AI Kits v3.0

SparkFun JetBot AI Kits v3.0 are robot platforms that are powered by the Jetson Nano Developer Kit V3 by NVIDIA. These kits are great launchpads for creating entirely new AI projects and help in learning AI and building fun applications. The v3.0 JetBot kits feature a Qwiic ecosystem for I2C communication, a 136° Field-of-View (FOV) camera for machine vision, and a pre-flashed MicroSD card. These kits offer useful tools such as the Jetson GPIO Python library and are compatible with common sensors and peripherals.

Features

  • V3 includes a new image with the Nvidia Jetpack version 4.3
  • Qwiic ecosystem for I2C communication
  • The ecosystem can be expanded using 4x Qwiic connectors on the GPIO header
  • Compact form factor to optimize existing neural net from NVIDIA
  • 136° FOV camera for machine vision
  • Pre-flashed MicroSD card
  • Chassis assembly offers expandable architecture

Kit Contents

  • 64GB MicroSD card - pre-flashed JetBot image:
    • Nvidia JetBot base image with Qwiic python library package installed
    • Driver for Edimax Wi-Fi® adapter
    • Greengrass
    • JetBot ROS

Videos

公開: 2021-09-06 | 更新済み: 2022-10-19