SparkFun PRT-17867/68 MI:pro Protector & Mountable Cases

SparkFun PRT-17867/68 MI:pro Protector and Mountable Cases are simple and compact protective cases that are compatible with both micro:bit V1 and the micro:bit V2. The PRT-17867 features a four-layer construction style and the PRT-17868 features a three-layer construction style while providing access to all buttons and ports on the micro:bit. The benefit of using these cases is to not accidentally short out the pads on the back of the micro:bit. The PRT-17867/68 cases come with a clear case material that shows the onboard LEDs in perfect clarity.

Features

  • Provides excellent protection to the BBC micro:bit whilst allowing access to the bottom pins
  • Full access to the A and B buttons on the BBC micro:bit
  • Full access to pins and connections including the micro USB connector
  • Clear case material shows the on-board LEDs in perfect clarity
  • The case is compatible with versions 1 and 2 of the micro:bit
  • RoHS compliant

Specifications

  • PRT-17867:
    • Dimensions:
      • Length: 65mm
      • Width: 37mm
      • Depth (without screws): 12mm
      • Depth (with screws): 18.5mm
    • When used in conjunction with a battery holder, micro:bit projects can be fully mobile
  • PRT-17868:
    • Dimensions:
      • Length (minus the mounting brackets on the side): 65mm
      • Length (with the mounting brackets on the side): 91mm
      • Width: 37mm
      • Depth (without screws): 9mm
      • Depth (with screws): 14mm
公開: 2021-02-26 | 更新済み: 2022-10-02