Standex Electronics Sanyu M Series Reed Relays
Standex Electronics Sanyu M Series Reed Relays are high-performance, space-saving solutions for RF and high-density applications. These devices are miniature RF relays equipped with coaxial shields to maintain 50Ω impedance. The M series reed relays are offered in both gull-wing and J-lead packaging, have a wide range of assembly needs, and capture a market that demands miniaturization without compromising reliability. These M series relays have a long product life and are widely accepted by the ATE, telecommunications, and wireless markets. The Sanyu M series reed relays operate at 20°C to 80°C temperature range. These relays are ideal for DC pulse energization, ATE pin electronics peripheral circuits, PMU circuits, automated test equipment, functional PCB test systems, data acquisition, and wireless communications.Features
- High-frequency performance:
- Available in 4GHz and 5.5GHz options, suitable for high-speed signal switching
- Excellent shielding:
- Coaxial shield maintains 50Ω impedance, minimizing interference
- Miniature design:
- Significantly reduces mounting area, ideal for space-constrained applications
- High reliability:
- Long product life, meeting the demands of industrial and testing equipment manufacturers
- Versatile packaging:
- Available in gull-wing and J-Lead configurations for flexible assembly
- High contact capacity:
- Maintains a maximum contact capacity of 10W
- 20°C to 80°C operating temperature range
- 3.3VDC, 5VDC, and 12VDC coil voltages
- 150Ω maximum coil resistance
Applications
- DC pulse energization
- ATE pin electronics peripheral circuits and PMU circuits
- Automated test equipment
- Functional PCB test systems
- Data acquisition
- Telecommunications
- ATE signal and PCB testers
- High current/voltage test
- IC wafer testing
- High density
- High RF wireless and wireless communications markets
Dimensions Drawing
公開: 2025-04-09
| 更新済み: 2025-04-21