MEDER electronic H Series Open-Frame High Voltage Reed Relays
MEDER electronic H Series Open-Frame High Voltage Reed Relays provide up to 10kVDC switching and 15kVDC breakdown voltage contact to the coil. The open-frame units come with M4 screw mounts, and the coil insulation meets UL 94V-0 requirements. A PCB pinout is provided for the coil only. Switch contacts are available for direct wiring (sky wiring). The relays are available in both Form A and Form B options and are suitable for all high-voltage applications. The H series relays from MEDER are ideal for applications in test and medical equipment and are RoHS and REACH compliant.Features
- Open-frame design
- Coil insulation meets UL 94V-0
- PCB pinout for coil
- Form A and Form B options
- Switch contacts are available for direct wiring (sky wiring)
- Includes M4 screw mounts
- RoHS and REACH compliant
Applications
- High voltage
- Test equipment
- Medical equipment
Specifications
- 50W maximum rated power
- 3A maximum switching current
- 5A maximum carry current
- 150mΩ maximum contact resistance
- 1.5ms maximum operating time
- 1.5ms maximum release time
- 1010Ω typical insulation resistance
- 1pF typical capacitance
- 50g maximum shock resistance
- 20g maximum vibration resistance
- -20°C to +70°C operating temperature range
公開: 2012-01-12
| 更新済み: 2024-12-02