STMicroelectronics M24M04E-F 4-Mbit Serial I2C-Compatible EEPROM

STMicroelectronics M24M04E-F 4-Mbit Serial I2C-Compatible EEPROM (electrically erasable programmable memory) organized as 512K x 8 bits. The device can operate with a supply voltage from 1.6V to 5.5V, a clock frequency up to 1MHz, and an ambient temperature range of -40°C to +85°C.

The STMicroelectronics M24M04E-F offers two 8-bit registers. One device type identifier (DTI) register, which is permanently locked in read-only mode. The second is the software write protection (SWP) register, which authorizes the user, through software, to write-protect a partial or full memory array.

The device offers an additional page, named the identification page (512 bytes). This page can store sensitive application parameters, which can later be permanently locked in read-only mode. The device is available in the standard 8-pin TSSOP8 and SO8N packages, as well as in 5-ball wafer-level chip-scale packaging (WLCSP) with the WC pin.

Features

  • I2C interface
    • Compatible with the following I2C bus modes
      • 1MHz (Fast-mode Plus)
      • 400kHz (Fast-mode)
      • 100kHz (Standard-mode)
  • Memory
    • 4-Mbit (512-Kbyte) EEPROM
    • 512-byte page size
  • An additional 512-byte lockable identification page
  • 1.6V to 5.5V wide power supply voltage range
  • -40°C to +85°C operating temperature range
  • Byte and page write cycle times within 4ms (typically 3.3ms)
  • Performance
    • Enhanced ESD/latch-up protection
    • More than 4 million write cycles
    • More than 200 years of data retention
    • Fast wake-up time (less than 5μs)
  • Ultralow power current consumption
    • 350nA (typical) in standby mode
    • 100μA (typical) for read current
    • 700μA (typical) for write current
  • Advanced features
    • Device type identifier register (in read-only)
    • Software write protection register
    • Hardware write protection of the whole memory array
    • Random and sequential read modes
  • Available in SO8N, TSSOP8, and WLCSP5 (ECOPACK2 compliant) packages

Block Diagram

Block Diagram - STMicroelectronics M24M04E-F 4-Mbit Serial I2C-Compatible EEPROM
公開: 2026-10-05 | 更新済み: 2026-10-08