STMicroelectronics L6482 cSPIN Microstepping Motor Controller

STMicroelectronics L6482 cSPIN Microstepping Motor Controller is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual full-bridge gate driver for N-Channel MOSFET power stages with embedded non-dissipative overcurrent protection. Thanks to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position easily programmed through a dedicated register set. A rich set of protections (thermal, low bus voltage, overcurrent and motor stall) make the L6482 a rugged solution for demanding motor control applications.

Features

  • Operating voltage: 7.5V - 85V
  • Dual full-bridge gate driver for N-channel MOSFETs
  • Fully programmable gate driving
  • Embedded Miller clamp function
  • Programmable speed profile
  • Up to 1/16 microstepping
  • Advanced current control with auto-adaptive decay mode
  • Integrated voltage regulators
  • SPI interface
  • Low quiescent standby currents
  • Programmable non-dissipative overcurrent protection
  • Overtemperature protection

Applications

  • Bipolar stepper motor

EVAL6482H Demonstration Board

STMicroelectronics EVAL6482H Demonstration Board is a high power microstepping motor driver. In combination with the STEVAL-PCC009V2 communication board and the evaluation software, the board allows the user to investigate all the features of the L6482 device.

In particular, the board can be used to check the advanced current control and to regulate the L6482 parameters in order to fit the application requirements. The EVAL6482H supports the daisy chain configuration making it suitable for the evaluation of the L6482 in multi-motor applications.

EVAL6482H-DISC Demonstration Board

STMicroelectronics EVAL6482H-DISC Demonstration Board is a low cost development tool to explore the L6482 motor controller. The EVAL6482H-DISC is an ideal starter kit for both beginners and experienced users, it is autonomous and can be used with a software interface, or it can be used with custom firmware thanks to the embedded microcontroller.

公開: 2013-01-07 | 更新済み: 2024-11-04