STMicroelectronics LD39130S 高精度電圧レギュレータ

STMicroelectronics LD39130S 高精度電圧レギュレータは、300mVの標準ドロップアウト電圧を備え、1.4V~5.5Vの範囲の入力電圧から300mAの最大電流を提供します。DFN6 1.2x1.3mmパッケージ、および超小型CSP 4バンプ・パッケージを採用し、最大限の省スペースを可能にします。出力のセラミックコンデンサと安定して動作します。極めて低いドロップ電圧、低静止電流、低ノイズを特長とし、低電力バッテリ動作アプリケーションに最適です。内部ロジック回路を集積し、ごく僅かな出力電流が必要なときには、レギュレータを超低消費電流モード(グリーン・モード)にすることができます。負荷電流が増加すると、高速過渡応答により、通常動作モードに復帰します。イネーブルロジック制御機能により、LD39130Sはシャットダウンモードに入り、合計消費電流を0.1μA未満に抑えます。フの字型過電流保護、熱保護が提供されます。

STMicroelectronics LD39130S High Accuracy Voltage Regulator is available in compact DFN6 and CSP4 packages, ideal for space-constrained applications.

特徴

  • 1.4V to 5.5V input voltage range
  • Ultra low dropout voltage (300mV (typical) at 300mA load)
  • Automatic green mode
  • Very low quiescent current
  • ± 1.0% at 25°C output voltage tolerance
  • 300mA guaranteed output current
  • A wide range of output voltages available on request
  • Logic-controlled electronic shutdown
  • Internal soft-start
  • Compatible with ceramic capacitor COUT = 1μF
  • Internal current foldback and thermal protection
  • Package options
    • 1.2mm x 1.3mm DFN6
    • 0.69mm x 0.69mm Flip-Chip
  • -40°C to +125°C operating temperature range

アプリケーション

  • Smartphones
  • Tablets
  • Cameras
  • Cordless phones and similar battery-powered systems
  • Portable media players

LD39130S Regulators Block Diagrams

公開: 2014-04-18 | 更新済み: 2024-04-23