STMicroelectronics STMicroelectronics STEVAL-ISA159V1 評価ボード
STMicroelectronics STEVAL-ISA159V1評価ボードは、高効率モノリシック同期整流降圧型レギュレータを基礎にしており、最大400mAのDC電流を供給する能力があります。3.3Vの固定出力を実現するために、外部抵抗分圧器を必要としません。低消費電力モード(LCM)は駐車時にアクティブとなるアプリケーション用に設計されているため、制御された出力電圧リップルを使用して軽負荷時の効率を最大化します。低ノイズモード(LNM)は、負荷電流範囲でのスイッチング周波数をほぼ一定にし、カーオーディオ/センサなどの低ノイズのアプリケーション仕様を満たします。PGOODオープン・コレクタ出力は、パワーアップ・フェーズでの出力電圧シーケンシングを実装することができます。中・高負荷時に高効率を発揮するように設計された同期整流の高スイッチング周波数機能により、小型のアプリケーション・サイズを確保できます。ローサイドの電力素子におけるパルスごとの電流検出は、効果的な定格電流保護を実装します。特徴
- 400mADC output current
- 4.5V to 36V operating input voltage
- Synchronous rectification
- Low consumption mode or low noise mode
- 100μA IQ at light load (LCM VOUT = 3.3V)
- 13μA IQ-SHTDWN
- Adjustable fSW (250kHz - 600kHz)
- Output voltage adjustable from 0.9V
- No resistor divider required for 3.3V VOUT
- VBIAS maximizes efficiency at light load
- 350mA valley current limit
- Constant on-time control scheme
- PGOOD open collector
- Thermal shutdown
Schematic
公開: 2015-01-12
| 更新済み: 2022-03-11